Part Details for 2842/19 WH005 by Alpha Wire
Overview of 2842/19 WH005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9284-250EBZ | Analog Devices | 8-Bit,250Msps , dual Low Power |
Price & Stock for 2842/19 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3911
|
Newark | Hook Up Wire, 100Ft, 28Awg, Copper, White, 250V, Jacket Material:Ptfe, Jacket Color:White, Wire Gauge:28Awg, Conductor Area Csa:0.09Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2842/19 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 0 |
|
$138.7200 / $186.6600 | Buy Now |
DISTI #
2842/19WH005-ND
|
DigiKey | HOOK-UP STRND 28AWG WHT 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
5 In Stock |
|
$135.6594 / $175.6300 | Buy Now |
DISTI #
3937-2842/19WH005-ND
|
DigiKey | HOOK-UP STRND 28AWG WHT 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$359.1600 | Buy Now |
DISTI #
602-2842/19-100-01
|
Mouser Electronics | Hook-up Wire 28 AWG 19/40 250V, PTFE 100 ft Spool, White RoHS: Compliant | 0 |
|
$141.0100 / $193.9500 | Order Now |
DISTI #
70134973
|
RS | Hook-Up Wire, Copper, 28 AWG, 19x40, White TFE insulated, -60 to +200C | Alpha Wire 2842/19 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$164.3600 / $186.7700 | RFQ |
DISTI #
2842/19-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PTFE, white, 250V, 30.5m Min Qty: 1 | 0 |
|
$42.1500 / $60.2200 | RFQ |
Part Details for 2842/19 WH005
2842/19 WH005 CAD Models
2842/19 WH005 Part Data Attributes
|
2842/19 WH005
Alpha Wire
Buy Now
|
Compare Parts:
2842/19 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |