Part Details for 2842/19 BR005 by Alpha Wire
Overview of 2842/19 BR005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2842/19 BR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9508
|
Newark | Hook Up Wire, 100Ft, 28Awg, Copper, Brown, 250V, Jacket Material:Ptfe, Jacket Color:Brown, Wire Gauge:28Awg, Conductor Area Csa:0.093Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2842/19 BR005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$130.8700 / $176.1000 | Buy Now |
DISTI #
A2842/19N-100-ND
|
DigiKey | HOOK-UP STRND 28AWG BRN 100' Min Qty: 1 Lead time: 33 Weeks Container: Spool | Temporarily Out of Stock |
|
$127.9805 / $176.1300 | Buy Now |
DISTI #
602-2842/19-100-07
|
Mouser Electronics | Hook-up Wire 28AWG 19/40 PTFE 100ft SPOOL BROWN RoHS: Compliant | 0 |
|
$128.6400 / $176.1300 | Order Now |
DISTI #
70134981
|
RS | Hook-Up Wire, Copper, 28 AWG, 19x40, Brown TFE insulated, -60 to +200C | Alpha Wire 2842/19 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$158.0900 / $179.6500 | Buy Now |
DISTI #
2842/19-BR005
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PTFE, brown, 250V, 30.5m Min Qty: 1 | 12 |
|
$36.6500 / $52.3600 | Buy Now |
DISTI #
3245016
|
Farnell | HOOK-UP WIRE, 28AWG, BROWN, 30M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$50.6345 / $54.4418 | Buy Now |