Part Details for 2842/1 SL005 by Alpha Wire
Overview of 2842/1 SL005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2842/1 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9390
|
Newark | Hook Up Wire, 100Ft, 28Awg, Copper, Gray, 250V, Jacket Material:Ptfe, Jacket Color:Gray, Wire Gauge:28Awg, Conductor Area Csa:0.08Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2842/1 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$114.2500 / $153.7300 | Buy Now |
DISTI #
A2842/1S-100-ND
|
DigiKey | HOOK-UP SOLID 28AWG SLATE 100' Min Qty: 1 Lead time: 10 Weeks Container: Spool | Temporarily Out of Stock |
|
$111.7274 / $153.7600 | Buy Now |
DISTI #
602-2842/1-100-09
|
Mouser Electronics | Hook-up Wire 28AWG SOLID PTFE 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$112.3000 / $153.7600 | Order Now |
DISTI #
70134990
|
RS | Hook-Up Wire, Copper, 28 AWG, Solid, Slate TFE insulated, -60 to +200C | Alpha Wire 2842/1 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$143.7900 / $159.7700 | RFQ |
DISTI #
2842/1-SL005
|
TME | Wire, HookUp Wire, 28AWG, solid, Cu, PTFE, dark grey, 250V, 30.5m Min Qty: 1 | 4 |
|
$54.0800 / $77.2600 | Buy Now |
DISTI #
3245012
|
Farnell | HOOK-UP WIRE, 28AWG, SLATE, 30M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 2 |
|
$61.6888 | Buy Now |
DISTI #
594-374
|
TestEquity LLC | Alpha Wire 2842/1 SL005 30AWG Solid PTFE Insulated Hook-up Wire 100' Spool Slate Gray | 0 |
|
$203.5400 | Buy Now |