Part Details for 2842/1 BK001 by Alpha Wire
Overview of 2842/1 BK001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
10128421-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Header, Right Guide Pin. | |
10128421-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Header, No Guide Pin. |
Price & Stock for 2842/1 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9393
|
Newark | Hook Up Wire, 1000Ft, 28Awg, Copper, Black, 250V, Jacket Material:Ptfe, Jacket Color:Black, Wire Gauge:28Awg, Conductor Area Csa:0.08Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2842/1 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$952.6100 | Buy Now |
DISTI #
A2842/1B-1000-ND
|
DigiKey | HOOK-UP SOLID 28AWG BLACK 1000' Min Qty: 1 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$806.9857 / $924.8400 | Buy Now |
DISTI #
602-2842/1-1000-02
|
Mouser Electronics | Hook-up Wire 28 AWG Solid 250V, PTFE 1000 ft Spool, Black RoHS: Compliant | 1 |
|
$806.9800 / $893.2800 | Buy Now |
DISTI #
70135343
|
RS | Hook-Up Wire, Copper, 28 AWG, Solid, Black TFE insulated, -60 to +200C | Alpha Wire 2842/1 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$860.1500 / $934.9500 | RFQ |
DISTI #
2842/1-BK001
|
TME | Wire, HookUp Wire, 28AWG, wire, Cu, PTFE, black, 250V, 305m, 1000ft Min Qty: 1 | 0 |
|
$358.1300 / $460.4500 | RFQ |
Part Details for 2842/1 BK001
2842/1 BK001 CAD Models
2842/1 BK001 Part Data Attributes
|
2842/1 BK001
Alpha Wire
Buy Now
|
Compare Parts:
2842/1 BK001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |