Part Details for 2841 by VISATON GmbH & Co KG
Overview of 2841 by VISATON GmbH & Co KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2841-4B-AX | Renesas Electronics Corporation | Ultra-small, 4-Channel, 12-pin, Ultra Shrink SOP Photocoupler, , / | |
ISL28413FVZ | Renesas Electronics Corporation | Quad General Purpose Micropower, RRIO Operational Amplifier |
Price & Stock for 2841
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X6589
|
Newark | Mini Loudspeaker, 4 Cm, 50 Ohm, Transducer Function:Speaker, Power Rating Rms:1W, Impedance:50Ohm, Sensitivity (Db):83Db, Resonant Frequency:520Hz, Frequency Response Min:350Hz, Frequency Response Max:6Khz, Product Range:-, Svhc:No Rohs Compliant: Yes |Visaton 2841 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$6.9800 / $10.8400 | Buy Now |
DISTI #
2056-2841-ND
|
DigiKey | K 40 50 OHM Min Qty: 1000 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$3.8389 | Buy Now |
DISTI #
243-K40-50OHM
|
Mouser Electronics | Speakers & Transducers 4cm(1.6")mini speaker plastic diaphragm metal basket 1-2W 350 6000Hz 50ohm 520Hz RoHS: Compliant | 1095 |
|
$6.9000 / $10.7100 | Buy Now |
DISTI #
VS-K40-50
|
TME | Loudspeaker, miniature,general purpose, 1W, 50Ω, Ø40x4.5mm, IP65 Min Qty: 1 | 61 |
|
$4.7100 / $6.9100 | Buy Now |