Part Details for 2841/7-BK001 by Alpha Wire
Overview of 2841/7-BK001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
D82C284-12 | Rochester Electronics LLC | Processor Specific Clock Generator, 25MHz, CMOS, CDIP18, CERDIP-18 | |
DC2841A | Analog Devices | LT8648S DEMO BOARD |
Price & Stock for 2841/7-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 30AWG 0.6mm Silver Plated Copper Black 250V - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock 1 On Order |
|
$603.8300 / $685.8200 | Buy Now |
DISTI #
2841/7-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 30AWG, PTFE, black, 250V, 305m Min Qty: 1 | 6 |
|
$207.3200 / $266.5500 | Buy Now |
|
Master Electronics | Hook-up Wire 30AWG 0.6mm Silver Plated Copper Black 250V - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock 1 On Order |
|
$603.8300 / $685.8200 | Buy Now |