Part Details for 2841/7 BR001 by Alpha Wire
Overview of 2841/7 BR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D82C284-12 | Rochester Electronics LLC | Processor Specific Clock Generator, 25MHz, CMOS, CDIP18, CERDIP-18 | |
PS2841-4B-AX | Renesas Electronics Corporation | Ultra-small, 4-Channel, 12-pin, Ultra Shrink SOP Photocoupler, , / |
Price & Stock for 2841/7 BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9478
|
Newark | Hook Up Wire, 1000Ft, 30Awg, Copper, Brown, 250V, Jacket Material:Ptfe, Jacket Color:Brown, Wire Gauge:30Awg, Conductor Area Csa:0.057Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2841/7 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$691.2000 | Buy Now |
DISTI #
2841/7BR001-ND
|
DigiKey | HOOK-UP STRND 30AWG BRN 1000' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
15 In Stock |
|
$438.4000 | Buy Now |
DISTI #
602-2841/7-1000-07
|
Mouser Electronics | Hook-up Wire 30 AWG 7/38 250V, PTFE 1000 ft Spool, Brown RoHS: Compliant | 0 |
|
$577.8200 / $594.6700 | Order Now |
DISTI #
70135113
|
RS | Hook-Up Wire, Copper, 30 AWG, 7x38, Brown TFE insulated, -60 to +200C, 250V | Alpha Wire 2841/7 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$722.3200 | RFQ |
DISTI #
2841/7-BR001
|
TME | Wire, HookUp Wire, stranded, Cu, 30AWG, PTFE, brown, 250V, 305m Min Qty: 1 | 1 |
|
$207.3200 / $266.5500 | Buy Now |