There are no models available for this part yet.
Overview of 2841/1 OR005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D82C284-12 | Rochester Electronics LLC | Processor Specific Clock Generator, 25MHz, CMOS, CDIP18, CERDIP-18 | |
PS2841-4B-AX | Renesas Electronics Corporation | Ultra-small, 4-Channel, 12-pin, Ultra Shrink SOP Photocoupler, , / |
Price & Stock for 2841/1 OR005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F9369
|
Newark | Hook Up Wire, 100Ft, 30Awg, Copper, Orange, 250V, Jacket Material:Ptfe, Jacket Color:Orange, Wire Gauge:30Awg, Conductor Area Csa:0.051Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2841/1 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$111.4100 / $149.9100 | Buy Now | |
DISTI #
3937-2841/1OR005-ND
|
DigiKey | HOOK-UP SOLID 30AWG ORG 100' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$288.4500 | Buy Now | |
DISTI #
2841/1OR005-ND
|
DigiKey | HOOK-UP SOLID 30AWG ORG 100' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
17 In Stock |
|
$108.9458 / $144.5700 | Buy Now | |
DISTI #
602-2841/1-100-08
|
Mouser Electronics | Hook-up Wire 30 AWG Solid 250V, PTFE 100 ft Spool, Orange RoHS: Compliant | 8 |
|
$108.9400 / $142.7800 | Buy Now | |
DISTI #
70134959
|
RS | Hook-Up Wire, Copper, 30 AWG, Solid, Orange TFE insulated, -60 to +200C | Alpha Wire 2841/1 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$147.3800 / $167.5000 | RFQ | |
DISTI #
2841/1-OR005
|
TME | Wire, HookUp Wire, 30AWG, wire, Cu, PTFE, orange, 250V, 30.5m, 100ft Min Qty: 1 | 1 |
|
$43.8800 / $62.6900 | Buy Now |
CAD Models for 2841/1 OR005 by Alpha Wire
Part Data Attributes for 2841/1 OR005 by Alpha Wire
2841/1 OR005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
2841/1 OR005Alpha WireVS
-