-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(284093-7) TERMI-BLOK PCB MOUNT 90, 5,0MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8868
|
Newark | Termi-Blok Pcb Mount 90, 5,0Mm Rohs Compliant: Yes |Buchanan Te Connectivity 284093-7 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $3.0600 | Buy Now |
DISTI #
A135950-ND
|
DigiKey | TERM BLK 7POS TOP ENTRY 5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
313 In Stock |
|
$1.7198 / $3.3900 | Buy Now |
DISTI #
284093-7
|
Avnet Americas | Conn Terminal Block 7 POS 5mm Solder RA Thru-Hole 13.5A/Contact - Bulk (Alt: 284093-7) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.1614 / $2.6010 | Buy Now |
DISTI #
571-284093-7
|
Mouser Electronics | Fixed Terminal Blocks RCPT 7P TOP 5mm RoHS: Compliant | 0 |
|
$1.9300 / $2.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 9 Weeks Container: Box | 0Box |
|
$2.1600 | Buy Now |
DISTI #
AMP284093-7
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90, 5,0MM | Americas - 0 in Stock |
|
$1.5540 / $2.7753 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 90, 5,0MM RoHS: Compliant | 0 |
|
$2.5100 / $3.6600 | Buy Now |
DISTI #
AMP284093-7
|
Interstate Connecting Components | TERMI-BLOK PCB MOUNT 90, 5,0MM | 0 |
|
$1.5540 / $2.7753 | Buy Now |
DISTI #
000000000000931438
|
Sager | Fixed Terminal Blocks RCPT 7P TOP 5mm Min Qty: 400 | 0 |
|
$1.9000 / $2.6200 | Buy Now |
DISTI #
284093-7
|
Avnet Abacus | (Alt: 284093-7) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284093-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284093-7
TE Connectivity
(284093-7) TERMI-BLOK PCB MOUNT 90, 5,0MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 300 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |