-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(284093-4) TERMI-BLOK PCB MOUNT 90, 5,0MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC6114
|
Newark | 284093-4 Rohs Compliant: Yes |Buchanan Te Connectivity 284093-4 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6980 / $0.8660 | Buy Now |
DISTI #
12H8865
|
Newark | Termi-Blok Pcb Mount 90, 5,0Mm Rohs Compliant: Yes |Buchanan Te Connectivity 284093-4 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8400 / $0.8800 | Buy Now |
DISTI #
A98370-ND
|
DigiKey | TERM BLK 4POS TOP ENTRY 5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1139 In Stock |
|
$0.7237 / $1.3400 | Buy Now |
DISTI #
284093-4
|
Avnet Americas | Conn Terminal Block 4 POS 5mm Solder RA Thru-Hole 13.5A/Contact - Bulk (Alt: 284093-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7179 / $0.8105 | Buy Now |
DISTI #
571-284093-4
|
Mouser Electronics | Fixed Terminal Blocks 4P TOP ENTRY 5mm RoHS: Compliant | 696 |
|
$0.6950 / $1.3400 | Buy Now |
DISTI #
V99:2348_11727046
|
Arrow Electronics | Conn Eurostyle Block HDR 4 POS 5mm Solder RA Thru-Hole 13.5A/Contact Box Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2329 | Americas - 800 |
|
$0.7274 / $0.9513 | Buy Now |
|
Future Electronics | 4 Pos Wire to Board Terminal Blck Vertical w/ Board 0.197"(5.00mm)through hole RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 150 Container: Box | 0Box |
|
$0.7100 / $0.8000 | Buy Now |
DISTI #
AMP284093-4
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 50MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Terminal Block - Header - Wire-to-Board - 4 Positions - 0.197" (5.00mm) Pitch - 30 to 16 AWG - Screw, Rising Cage Clamp Termination - Green. RoHS: Compliant |
6000 In Stock |
|
$0.6510 / $0.9450 | Buy Now |
DISTI #
51512139
|
Verical | Conn Eurostyle Block HDR 4 POS 5mm Solder RA Thru-Hole 13.5A/Contact Box Min Qty: 150 Package Multiple: 150 Date Code: 1310 | Americas - 6000 |
|
$0.9446 / $1.3125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284093-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284093-4
TE Connectivity
(284093-4) TERMI-BLOK PCB MOUNT 90, 5,0MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 300 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |