-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(284093-3) TERMI-BLOK PCB MOUNT 90, 5,0MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8864
|
Newark | Terminal Block, Pcb, 3 Position, 30-16Awg, Pitch Spacing:5Mm, No. Of Positions:3Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.4Mm², Wire Connection Method:Screw, Rated Current:13.5A Rohs Compliant: Yes |Buchanan Te Connectivity 284093-3 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6780 | Buy Now |
DISTI #
A98154-ND
|
DigiKey | TERM BLK 3POS TOP ENTRY 5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
341 In Stock |
|
$0.5877 / $1.4100 | Buy Now |
DISTI #
284093-3
|
Avnet Americas | Conn Terminal Block 3 POS 5mm Solder RA Thru-Hole 13.5A/Contact - Bulk (Alt: 284093-3) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.4600 / $0.5331 | Buy Now |
DISTI #
571-284093-3
|
Mouser Electronics | Fixed Terminal Blocks 3P TOP ENTRY 5mm RoHS: Compliant | 2888 |
|
$0.5690 / $0.8700 | Buy Now |
DISTI #
V36:1790_11727290
|
Arrow Electronics | Conn Eurostyle Block HDR 3 POS 5mm Solder RA Thru-Hole 13.5A/Contact Box Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1704 | Americas - 1 |
|
$0.5059 | Buy Now |
|
Future Electronics | 3 Positions Wire Wrap 5.00mm Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$0.5350 / $0.5800 | Buy Now |
DISTI #
AMP284093-3
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 50MM | Americas - 0 in Stock |
|
$0.5163 / $0.6800 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 90, 5,0MM RoHS: Compliant | 0 |
|
$0.5660 / $1.1840 | Buy Now |
DISTI #
284093-3
|
TTI | Fixed Terminal Blocks 3P TOP ENTRY 5mm Min Qty: 2400 Package Multiple: 2400 Container: Each | Americas - 0 |
|
$0.5370 / $0.5640 | Buy Now |
DISTI #
AMP284093-3
|
Interstate Connecting Components | TERMI-BLOK PCB MOUNT 90 50MM | 0 |
|
$0.5163 / $0.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284093-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284093-3
TE Connectivity
(284093-3) TERMI-BLOK PCB MOUNT 90, 5,0MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 300 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |