Part Details for 284052-3 by TE Connectivity
Overview of 284052-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 284052-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8762
|
Newark | Termi-Blok Hdr 90 5Mm P. Mult. Rohs Compliant: Yes |Buchanan Te Connectivity 284052-3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $2.7500 | Buy Now |
DISTI #
284052-3-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 5MM Min Qty: 800 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9176 | Buy Now |
DISTI #
284052-3
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 284052-3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.1304 / $2.5637 | Buy Now |
DISTI #
571-284052-3
|
Mouser Electronics | Pluggable Terminal Blocks TERMI-BLOK HDR 90 5MM P.MULT.M RoHS: Compliant | 0 |
|
$2.5400 / $2.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 9 Weeks Container: Box | 0Box |
|
$2.1300 | Buy Now |
DISTI #
AMP284052-3
|
Heilind Electronics | TERMI-BLOK HDR 90 5MM P. MULT. | Americas - 0 in Stock |
|
$2.0495 / $2.6947 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK HDR 90 5MM P. MULT. RoHS: Compliant | 0 |
|
$2.2400 / $4.6900 | Buy Now |
DISTI #
AMP284052-3
|
Interstate Connecting Components | TERMI-BLOK HDR 90 5MM P. MULT. | 0 |
|
$2.0495 / $2.6947 | Buy Now |
DISTI #
284052-3
|
Avnet Abacus | (Alt: 284052-3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TERMI-BLOK HDR 90 5MM P. MULT. RoHS: Compliant | 0 |
|
$2.2400 / $4.6900 | Buy Now |
Part Details for 284052-3
284052-3 CAD Models
284052-3 Part Data Attributes
|
284052-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284052-3
TE Connectivity
(284052-3) TERMI-BLOK HDR 90 5MM P. MULT.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0, PA66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |