Part Details for 284049-2 by TE Connectivity
Overview of 284049-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for 284049-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8737
|
Newark | Termi-Blok Vertical Plug Stack Rohs Compliant: Yes |Buchanan Te Connectivity 284049-2 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $1.6500 | Buy Now |
DISTI #
A113361-ND
|
DigiKey | TERM BLOCK PLUG 2POS 7.62MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
744 In Stock |
|
$1.3519 / $2.3500 | Buy Now |
DISTI #
284049-2
|
Avnet Americas | Conn Terminal Block F 2 POS 7.62mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 284049-2) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.2437 / $1.4967 | Buy Now |
DISTI #
571-284049-2
|
Mouser Electronics | Pluggable Terminal Blocks TERMI-BLOK VERT PLUG STACK RoHS: Compliant | 778 |
|
$0.8550 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks Container: Box | 0Box |
|
$1.2400 | Buy Now |
DISTI #
AMP284049-2
|
Heilind Electronics | TERMI-BLOK VERTICAL PLUG STACK | Americas - 519 in Stock |
|
$0.8678 / $1.0644 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK VERTICAL PLUG STACK RoHS: Compliant |
9837 In Stock |
|
$0.8380 / $1.7890 | Buy Now |
DISTI #
54482839
|
Verical | Conn Eurostyle Block F 2 POS 7.62mm Screw ST Cable Mount 15A/Contact Min Qty: 30 Package Multiple: 10 Date Code: 2003 | Americas - 9830 |
|
$1.0473 / $2.2861 | Buy Now |
DISTI #
AMP284049-2
|
Interstate Connecting Components | TERMI-BLOK VERTICAL PLUG STACK | 156 |
|
$0.8678 / $1.0644 | Buy Now |
DISTI #
284049-2
|
Avnet Abacus | (Alt: 284049-2) RoHS: Not Compliant Min Qty: 800 Package Multiple: 200 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 284049-2
284049-2 CAD Models
284049-2 Part Data Attributes
|
284049-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284049-2
TE Connectivity
(284049-2) TERMI-BLOK VERTICAL PLUG STACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | BUCHANAN, LATCHED, POLYAMIDE66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 284049-2
This table gives cross-reference parts and alternative options found for 284049-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 284049-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25.380.0253.0 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 284049-2 vs 25.380.0253.0 |
25.320.3253.1 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 284049-2 vs 25.320.3253.1 |
25.322.3253.1 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 284049-2 vs 25.322.3253.1 |
25.380.3253.0 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 284049-2 vs 25.380.3253.0 |
25.360.3253.0 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 284049-2 vs 25.360.3253.0 |
25.320.0253.1 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 284049-2 vs 25.320.0253.1 |
25.360.0253.0 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 284049-2 vs 25.360.0253.0 |
25.240.0253.0 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 284049-2 vs 25.240.0253.0 |
1546224-2 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | TE Connectivity | 284049-2 vs 1546224-2 |
25.220.0253.1 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 284049-2 vs 25.220.0253.1 |