There are no models available for this part yet.
Overview of 284047-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 284047-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ7071
|
Newark | Pluggable Terminal Blocks Termi-Blok Vertical |Amp Te Connectivity 284047-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1844 |
|
$8.5800 | Buy Now | |
DISTI #
12H8726
|
Newark | Termi-Blok Vertical Plug Stack Rohs Compliant: Yes |Buchanan Te Connectivity 284047-7 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1100 / $6.4200 | Buy Now | |
DISTI #
2266-284047-7-ND
|
DigiKey | TERM BLOCK PLUG 7POS 5.08MM Min Qty: 15 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
1844 In Stock |
|
$3.5000 / $6.6600 | Buy Now | |
DISTI #
284047-7-ND
|
DigiKey | TERM BLOCK PLUG 7POS 5.08MM Min Qty: 15 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0323 | Buy Now | |
DISTI #
284047-7
|
Avnet Americas | Conn Terminal Block F 7 POS 5.08mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 284047-7) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$5.6066 | Buy Now | |
DISTI #
571-284047-7
|
Mouser Electronics | Pluggable Terminal Blocks TERMI-BLOK VERTICAL PLUG STACK RoHS: Compliant | 0 |
|
$5.2500 / $6.2800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 9 Weeks Container: Box | 0Box |
|
$5.1400 | Buy Now | ||
DISTI #
AMP284047-7
|
Heilind Electronics | TERMI-BLOK VERTICAL PLUG STACK | Americas - 0 in Stock |
|
$3.7009 / $6.5108 | Buy Now | |
Onlinecomponents.com | TERMI-BLOK VERTICAL PLUG STACK RoHS: Compliant |
1844 Partner Stock |
|
$7.3600 / $8.2600 | Buy Now | ||
DISTI #
76083599
|
Verical | Conn Eurostyle Block F 7 POS 5.08mm Screw ST Cable Mount 15A/Contact Min Qty: 11 Package Multiple: 1 | Americas - 1200 |
|
$3.2900 / $6.2400 | Buy Now |
CAD Models for 284047-7 by TE Connectivity
Part Data Attributes for 284047-7 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PA66, 94V-0, POLARIZED, LATCHED
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
7
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|
Wire Cross Section
|
3 mm2
|
Wire Gauge
|
12 AWG
|