Part Details for 284047-6 by TE Connectivity
Overview of 284047-6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 284047-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8725
|
Newark | Termi-Blok Vertical Plug Stack Rohs Compliant: Yes |Buchanan Te Connectivity 284047-6 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 / $5.5000 | Buy Now |
DISTI #
A113359-ND
|
DigiKey | TERM BLOCK PLUG 6POS 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
287 In Stock |
|
$5.3247 / $8.2300 | Buy Now |
DISTI #
284047-6
|
Avnet Americas | Conn Terminal Block F 6 POS 5.08mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 284047-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$4.4120 / $5.3094 | Buy Now |
DISTI #
571-284047-6
|
Mouser Electronics | Pluggable Terminal Blocks 6P 12-30 AWG TIN RoHS: Compliant | 418 |
|
$4.4200 / $7.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$4.4000 | Buy Now |
DISTI #
AMP284047-6
|
Heilind Electronics | TERMI-BLOK VERTICAL PLUG STACK | Americas - 0 in Stock63 On Order |
|
$3.1721 / $5.5806 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Block F 6 POS 5.08mm Screw ST Cable Mount 15A/Contact Box RoHS: Compliant |
9 Partner Stock |
|
$4.6700 / $8.1200 | Buy Now |
DISTI #
284047-6
|
TTI | Pluggable Terminal Blocks 6P 12-30 AWG TIN Min Qty: 400 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.4800 / $4.5300 | Buy Now |
DISTI #
AMP284047-6
|
Interstate Connecting Components | TERMI-BLOK VERTICAL PLUG STACK | 021 On Order |
|
$3.1721 / $5.5806 | Buy Now |
DISTI #
284047-6
|
Avnet Abacus | Conn Terminal Block F 6 POS 5.08mm Screw ST Cable Mount 15A/Contact (Alt: 284047-6) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 284047-6
284047-6 CAD Models
284047-6 Part Data Attributes:
|
284047-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284047-6
TE Connectivity
(284047-6) TERMI-BLOK VERTICAL PLUG STACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0, POLARIZED, LATCHED | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |