Part Details for 284045-6 by TE Connectivity
Overview of 284045-6 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8404501VDA | Texas Instruments | Quadruple 2-Input Positive-OR Gates 14-CFP -55 to 125 | |
5962-8404501VCA | Texas Instruments | Quadruple 2-Input Positive-OR Gates 14-CDIP -55 to 125 |
Price & Stock for 284045-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
284045-6
|
Avnet Americas | TERMI-BLOK VERTICAL PLUG STACK - Bulk (Alt: 284045-6) Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$2.3634 / $4.3167 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks Container: Box | 0Box |
|
$4.3700 | Buy Now |
DISTI #
AMP284045-6
|
Heilind Electronics | TERMI-BLOK VERTICAL PLUG STACK | Americas - 0 in Stock |
|
$3.1495 / $5.5407 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK VERTICAL PLUG STACK RoHS: Compliant | 0 |
|
$4.6100 / $9.6500 | Buy Now |
DISTI #
AMP284045-6
|
Interstate Connecting Components | TERMI-BLOK VERTICAL PLUG STACK | 0 |
|
$3.1495 / $5.5407 | Buy Now |
|
Master Electronics | TERMI-BLOK VERTICAL PLUG STACK RoHS: Compliant | 0 |
|
$4.6100 / $9.6500 | Buy Now |
Part Details for 284045-6
284045-6 CAD Models
284045-6 Part Data Attributes
|
284045-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284045-6
TE Connectivity
15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | BUCHANAN, LATCHED, POLYAMIDE66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 284045-6
This table gives cross-reference parts and alternative options found for 284045-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 284045-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
25.326.0653.1 | Wieland Electric GmbH | Check for Price | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | 284045-6 vs 25.326.0653.1 |
EM250506H | Cooper Industries | Check for Price | 15 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 284045-6 vs EM250506H |
284043-6 | TE Connectivity | $7.8458 | Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | 284045-6 vs 284043-6 |
EM250506H | Eaton Corporation | Check for Price | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | 284045-6 vs EM250506H |
25.322.0653.1 | Wieland Electric GmbH | Check for Price | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | 284045-6 vs 25.322.0653.1 |
25.220.3653.1 | Wieland Electric GmbH | Check for Price | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | 284045-6 vs 25.220.3653.1 |
1546224-6 | TE Connectivity | Check for Price | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 284045-6 vs 1546224-6 |
284049-6 | TE Connectivity | $7.3144 | (284049-6) TERMI-BLOK VERTICAL PLUG STACK | 284045-6 vs 284049-6 |
25.345.3653.0 | Wieland Electric GmbH | $6.2070 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | 284045-6 vs 25.345.3653.0 |
25.325.0653.1 | Wieland Electric GmbH | Check for Price | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | 284045-6 vs 25.325.0653.1 |