Part Details for 2840 by B&K Precision Corporation
Overview of 2840 by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC2752
|
Newark | Digital Ohmmeter, 20Kohm, 4-Wire, Wire Connection:4-Wire, Resistance Measurement Range:1Μohm To 20Kohm, Resolution (Ohm):1Μohm, Test Current:1A, Accuracy:0.1%, External Height:89Mm, External Width:215Mm, External Depth:360Mm Rohs Compliant: Yes |B&k Precision 2840 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$775.0000 | Buy Now |
DISTI #
BK2840-ND
|
DigiKey | DC RESISTANCE METER 20K OHM Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$760.0000 | Buy Now |
DISTI #
615-2840
|
Mouser Electronics | Component Testers Digital Milliohm meter RoHS: Compliant | 2 |
|
$775.0000 | Buy Now |
DISTI #
71036221
|
RS | DC Resistance Meter | B&K Precision 2840 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$775.0000 | RFQ |
|
Onlinecomponents.com | Digital Milliohm meter | 0 |
|
$968.7500 | Buy Now |
DISTI #
26430.1
|
TestEquity LLC | B&K Precision 2840 DC Resistance Meter | 1 |
|
$775.0000 | Buy Now |