Part Details for 2840/7-BR001 by Alpha Wire
Overview of 2840/7-BR001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28408FBZ-T7A | Renesas Electronics Corporation | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers | |
ISL28407FBZ | Renesas Electronics Corporation | Precision Quad Low Noise Operational Amplifier |
Price & Stock for 2840/7-BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 32AWG 304.8m 0.5mm Silver Plated Copper- Brown - 250VAC - 304.8m (1000ft)/Spool RoHS: Compliant |
1 On Order 1 Factory Stock |
|
$556.3500 / $632.5500 | Buy Now |
DISTI #
2840/7-BR001
|
TME | Wire, HookUp Wire, stranded, Cu, 32AWG, PTFE, brown, 250V, 305m Min Qty: 1 | 0 |
|
$202.3600 / $260.1800 | RFQ |
|
Master Electronics | Hook-up Wire 32AWG 304.8m 0.5mm Silver Plated Copper- Brown - 250VAC - 304.8m (1000ft)/Spool RoHS: Compliant |
1 On Order 1 Factory Stock |
|
$556.3500 / $632.5500 | Buy Now |