Part Details for 2840/7 SL001 by Alpha Wire
Overview of 2840/7 SL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28408FBZ-T7A | Renesas Electronics Corporation | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers | |
ISL28407FBZ | Renesas Electronics Corporation | Precision Quad Low Noise Operational Amplifier | |
ISL28407FBZ-T7A | Renesas Electronics Corporation | Precision Quad Low Noise Operational Amplifier |
Price & Stock for 2840/7 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9460
|
Newark | Hook Up Wire, 1000Ft, 32Awg, Copper, Gray, 250V, Jacket Material:Ptfe, Jacket Color:Gray, Wire Gauge:32Awg, Conductor Area Csa:0.03Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2840/7 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$679.9700 | Buy Now |
DISTI #
2840/7SL001-ND
|
DigiKey | HOOK-UP STRND 32AWG SLATE 1000' Min Qty: 1 Lead time: 15 Weeks Container: Spool |
1 In Stock |
|
$576.0180 / $676.1500 | Buy Now |
DISTI #
602-2840/7-1000-09
|
Mouser Electronics | Hook-up Wire 32 AWG 7/40 250V, PTFE 1000 ft Spool, Slate RoHS: Compliant | 0 |
|
$593.4400 / $710.4600 | Order Now |
DISTI #
70135102
|
RS | Hook-Up Wire, Copper, 32 AWG, 7x40, Slate TFE insulated, -60 to +200C | Alpha Wire 2840/7 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$662.1400 | RFQ |
DISTI #
51502966
|
Verical | Hook-up Wire 32AWG 304.8m 0.55mm Silver Plated Copper Slate 250VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1402 | Americas - 1 |
|
$728.1040 / $770.0030 | Buy Now |
DISTI #
2840/7-SL001
|
TME | Wire, HookUp Wire, stranded, Cu, 32AWG, PTFE, dark grey, 250V, 305m Min Qty: 1 | 0 |
|
$202.3600 | RFQ |