Part Details for 2838843 by Phoenix Contact
Overview of 2838843 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2838843
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X9186
|
Newark | Val-Ms 320 St |Phoenix Contact 2838843 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7091-ND
|
DigiKey | SPD TYPE 2 320VAC MCOV 1 POLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
22 In Stock |
|
$102.0000 / $108.0000 | Buy Now |
DISTI #
651-2838843
|
Mouser Electronics | Industrial Surge Protectors SURGE CONNTER TYPE 2 RoHS: Compliant | 2 |
|
$102.0000 / $132.5600 | Buy Now |
|
Onlinecomponents.com | Surge protection connector type 2 with high-capacity varistor for VAL-MS base element - thermal monitoring - visual fault warning. Design: 320 V AC RoHS: Compliant |
1 In Stock |
|
$120.3000 / $153.3600 | Buy Now |
DISTI #
2838843
|
TTI | Industrial Surge Protectors SURGE CONNTER TYPE 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$100.0700 / $106.7200 | Buy Now |
DISTI #
000000000000186222
|
Sager | Surge Suppressors SURGE CONNTER TYPE 2 Min Qty: 1 | 0 |
|
$128.2300 / $143.6200 | Buy Now |
|
Dynamic Solutions GmbH | Type 2 surge protection plug | 2200 |
|
RFQ | |
|
Master Electronics | Surge protection connector type 2 with high-capacity varistor for VAL-MS base element - thermal monitoring - visual fault warning. Design: 320 V AC RoHS: Compliant |
1 In Stock |
|
$120.3000 / $153.3600 | Buy Now |
|
Neutron USA | Type 2 surge protection plug, 240/415 VAC 40kA, DIN Rail Mt, VAL-MS 320 ST | 2 |
|
$295.5400 | Buy Now |