Part Details for 2838584 by Phoenix Contact
Overview of 2838584 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2838584
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9355-ND
|
DigiKey | PLUG W/PROT CIRCUIT 2COND 12VDC Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.8000 | Buy Now |
DISTI #
651-2838584
|
Mouser Electronics | Industrial Surge Protectors CTM 2X1-12DC RoHS: Compliant | 0 |
|
$82.7900 / $82.8000 | Order Now |
|
Onlinecomponents.com | LSA-PLUS plug (COMTRAB CTM) with protective circuit for 2-conductor signal circuits grounded on one side. Nominal voltage: 12 V DC RoHS: Compliant | 0 |
|
$82.0800 / $105.8400 | Buy Now |
DISTI #
000000000001075470
|
Sager | Surge Suppressors CTM 2X1-12DC Min Qty: 1 | 0 |
|
$103.0400 / $115.4000 | Buy Now |
|
Dynamic Solutions GmbH | Surge protection plug | 960 |
|
RFQ | |
|
Master Electronics | LSA-PLUS plug (COMTRAB CTM) with protective circuit for 2-conductor signal circuits grounded on one side. Nominal voltage: 12 V DC RoHS: Compliant | 0 |
|
$82.0800 / $105.8400 | Buy Now |
Part Details for 2838584
2838584 CAD Models
2838584 Part Data Attributes
|
2838584
Phoenix Contact
Buy Now
|
Compare Parts:
2838584
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |