Part Details for 2838199 by Phoenix Contact
Overview of 2838199 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2838199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7159-ND
|
DigiKey | VARISTOR MODULE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$538.0500 / $569.7000 | Buy Now |
DISTI #
651-2838199
|
Mouser Electronics | Industrial Surge Protectors VAL-MS 230/3+1-FM RoHS: Compliant | 2 |
|
$538.0500 / $563.9500 | Buy Now |
|
Onlinecomponents.com | Surge voltage arrester consisting of base element with remote indicator contact and ground connectors - for mounting on NS 35/7.5 - nominal voltage: 230 V AC - 3 + 1 circuit RoHS: Compliant | 0 |
|
$556.8300 / $606.2500 | Buy Now |
DISTI #
2838199
|
TTI | Industrial Surge Protectors VAL-MS 230/3+1-FM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$521.9500 / $548.3400 | Buy Now |
DISTI #
000000000000797631
|
Sager | Surge Suppressors VAL-MS 230/3+1-FM Min Qty: 1 | 0 |
|
$676.4000 / $701.4600 | Buy Now |
|
Dynamic Solutions GmbH | Type 2 surge arrester | 2500 |
|
RFQ | |
|
Master Electronics | Surge voltage arrester consisting of base element with remote indicator contact and ground connectors - for mounting on NS 35/7.5 - nominal voltage: 230 V AC - 3 + 1 circuit RoHS: Compliant | 0 |
|
$556.8300 / $606.2500 | Buy Now |
Part Details for 2838199
2838199 CAD Models
2838199 Part Data Attributes
|
2838199
Phoenix Contact
Buy Now
|
Compare Parts:
2838199
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |