Part Details for 2837944-1 by TE Connectivity
Results Overview of 2837944-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 2837944-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2837944-1-ND
|
DigiKey | OCEAN-2.0-APPLICATOR-S-055F070O Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,041.8600 | Buy Now |
DISTI #
2837944-1
|
Avnet Americas | Mechanical Ocean Side Feed Applicator for F Wire Form 1.4mm Width Crimp Terminals - Bulk (Alt: 28379... more Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$2,583.0024 / $2,760.5576 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Box |
0 Box |
|
$2,577.7500 | Buy Now |
|
Onlinecomponents.com | OCEAN-2.0-APPLICATOR-S-055F070O RoHS: Compliant | 0 |
|
$2,703.9500 / $2,895.5400 | Buy Now |
DISTI #
AMP2837944-1
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP2837944-1 | 0 |
|
$3,108.4558 / $3,154.8508 | Buy Now |
DISTI #
000000000006274024
|
Sager | TE Connectivity OCEAN-2.0-APPLICATOR-S-055F070O | 0 |
|
Buy Now | |
|
Master Electronics | OCEAN-2.0-APPLICATOR-S-055F070O RoHS: Compliant | 0 |
|
$2,703.9500 / $2,895.5400 | Buy Now |
Part Details for 2837944-1
2837944-1 CAD Models
2837944-1 Part Data Attributes
|
2837944-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2837944-1
TE Connectivity
Tool And Machinery
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |