Part Details for 2837874-1 by TE Connectivity
Overview of 2837874-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 2837874-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2837874-1-ND
|
DigiKey | OCEAN-2.0-APPLICATOR-S-080F102F Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,924.2300 | Buy Now |
DISTI #
2837874-1
|
Avnet Americas | Mechanical Ocean Side Feed Applicator for F Wire Form 2.03mm Width Crimp Terminals - Bulk (Alt: 2837874-1) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$2,431.7700 | Buy Now |
DISTI #
AMP2837874-1
|
Heilind Electronics | OCEAN-2.0-APPLICATOR-S-080F102 | Americas - 0 in Stock |
|
$2,932.4265 / $2,976.1940 | Buy Now |
|
Onlinecomponents.com | OCEAN-2.0-APPLICATOR-S-080F102F RoHS: Compliant | 0 |
|
$2,550.8300 / $2,731.5700 | Buy Now |
DISTI #
AMP2837874-1
|
Interstate Connecting Components | OCEAN-2.0-APPLICATOR-S-080F102 | 0 |
|
$2,932.4265 / $2,976.1940 | Buy Now |
DISTI #
000000000006191540
|
Sager | TE Connectivity OCEAN-2.0-APPLICATOR-S-080F102F | 0 |
|
Buy Now | |
|
Master Electronics | OCEAN-2.0-APPLICATOR-S-080F102F RoHS: Compliant | 0 |
|
$2,550.8300 / $2,731.5700 | Buy Now |
Part Details for 2837874-1
2837874-1 CAD Models
2837874-1 Part Data Attributes
|
2837874-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2837874-1
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |