Part Details for 2837-7388-02 by TE Connectivity
Overview of 2837-7388-02 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6473887XV | Renesas Electronics Corporation | 8-bit Microcomputers for Consumer Electronics, Communication Equipment and Battery Powered Applications (Non Promotion), , / | |
ISL738840ASEHF/PROTO | Renesas Electronics Corporation | Radiation Hardened, High Performance Industry Standard Single-Ended Current Mode PWM Controller, CFP, /Tray | |
ISL738843ASEHVX/PROTO | Renesas Electronics Corporation | Radiation Hardened, High Performance Industry Standard Single-Ended Current Mode PWM Controller |
Price & Stock for 2837-7388-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMA PL 12.4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel Carton RoHS: Compliant |
968 In Stock |
|
$28.9800 / $52.0000 | Buy Now |
|
Master Electronics | Conn SMA PL 12.4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel Carton RoHS: Compliant |
968 In Stock |
|
$28.9800 / $52.0000 | Buy Now |
Part Details for 2837-7388-02
2837-7388-02 CAD Models
2837-7388-02 Part Data Attributes
|
2837-7388-02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2837-7388-02
TE Connectivity
CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG-174/U; RG-179; RG-187; RG-188; RG-316, CAPTIVE CONTACT | |
Body Length | 0.665 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.4 |