Part Details for 2837-7358-02 by MACOM
Overview of 2837-7358-02 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA17358AF-E | Renesas Electronics Corporation | Operational Amplifiers, SOP, /Embossed Tape | |
HA17358A-E | Renesas Electronics Corporation | Operational Amplifiers, DIP, /Tube | |
HA17358ARPEL-E | Renesas Electronics Corporation | Operational Amplifiers |
Price & Stock for 2837-7358-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Electronic Component | 2 |
|
Buy Now |
Part Details for 2837-7358-02
2837-7358-02 CAD Models
2837-7358-02 Part Data Attributes
|
2837-7358-02
MACOM
Buy Now
Datasheet
|
Compare Parts:
2837-7358-02
MACOM
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG-58/U; RG-141; RG-303, CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.4 |