Part Details for 2835WW-B5AG-8-A30-60A-02 by Jiangsu Wenrun Optoelectronic Co Ltd
Overview of 2835WW-B5AG-8-A30-60A-02 by Jiangsu Wenrun Optoelectronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4680IY | Analog Devices | Dual 30A, Single 60A µM Reg | |
LTM4680IY#PBF | Analog Devices | Dual 30A, Single 60A µM Reg | |
LTM4680EY#PBF | Analog Devices | Dual 30A, Single 60A µM Reg |
Price & Stock for 2835WW-B5AG-8-A30-60A-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP2835WW-B5
|
TME | LED, SMD, 2835, white warm, 19÷24lm, 2600-3500K, 80, 120°, 60mA Min Qty: 10 | 790 |
|
$0.0246 / $0.0642 | Buy Now |