Part Details for 2834669 by Phoenix Contact
Overview of 2834669 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2834669
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 120VAC 10A DPDT(86x27x78.5)mm DIN Rail Relay Module RoHS: Compliant |
3 In Stock |
|
$27.3600 / $33.8500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$24.0000 | Buy Now |
|
Quest Components | 3 |
|
$26.0000 | Buy Now | |
DISTI #
000000000002143415
|
Sager | Industrial Relays PR2RSC3LV120AC/2X21 10A 120V AC DPDT SCW | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 120VAC 10A DPDT(86x27x78.5)mm DIN Rail Relay Module RoHS: Compliant |
3 In Stock |
|
$27.3600 / $33.8500 | Buy Now |