Part Details for 2834172-3 by TE Connectivity
Results Overview of 2834172-3 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2834172-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1478
|
Newark | Contact, Socket, Smt, Product Range:Poke-In Slim Series, Contact Gender:Socket, Contact Terminati... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1928 |
|
$0.1590 | Buy Now |
DISTI #
A125216CT-ND
|
DigiKey | SLIM PIN CONTACT Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16556 In Stock |
|
$0.0742 / $0.1700 | Buy Now |
DISTI #
2834172-3
|
Avnet Americas | AMP2834172-3 - Tape and Reel (Alt: 2834172-3) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0551 / $0.0678 | Buy Now |
DISTI #
571-2834172-3
|
Mouser Electronics | Lighting Connectors ULTRAMINIATURE SLIM MALE PIN CONTACT RoHS: Compliant | 24000 |
|
$0.0770 / $0.0890 | Buy Now |
DISTI #
571-2834172-3-LP
|
Mouser Electronics | Bench Top Tools CBS95-4P-BR RoHS: Compliant | 3865 |
|
$0.1770 / $0.2500 | Buy Now |
DISTI #
571-2834172-3-CT
|
Mouser Electronics | Lighting Connectors ULTRAMINIATURE SLIM Cut Strip of 100 RoHS: Compliant | 2300 |
|
$0.1390 | Buy Now |
DISTI #
571-2834172-3-MR
|
Mouser Electronics | Lighting Connectors ULTRAMINIATURE SLIM Reel of 1000 RoHS: Compliant | 0 |
|
$0.1140 | Order Now |
DISTI #
71021064
|
RS | Ultraminiature Slim Male Pin Contact, Poke-In Connector, SMT, Board-to-Board | TE Connectivity 28... more RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1040 / $0.1300 | RFQ |
|
TE Connectivity | ULTRAMINIATURE SLIM MALE PIN CONTACT Connector System: Board-to-Board Connector & Contact Termin... more RoHS: Compliant Min Qty: 1 | 16656 |
|
$0.0800 / $0.1000 | Buy Now |
DISTI #
AMP2834172-3
|
Heilind Electronics | ULTRAMINIATURE SLIM MALE PIN CONTACT | Americas - 0 in Stock |
|
$0.0681 / $0.0799 | Buy Now |
Part Details for 2834172-3
2834172-3 CAD Models
2834172-3 Part Data Attributes
|
2834172-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2834172-3
TE Connectivity
(2834172-3) ULTRAMINIATURE SLIM MALE PIN CONTACT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Rated Current | 9 A | |
Terminal Type | SURFACE MOUNT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |