Part Details for 2834112-2 by TE Connectivity
Overview of 2834112-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2834112-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2834112-2-ND
|
DigiKey | 5.08MM TOP ENTRY MSC 3P_GY Min Qty: 5880 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8003 | Buy Now |
DISTI #
2834112-2
|
Avnet Americas | 5.08MM TOP ENTRY MSC 3P_GY - Boxed Product (Development Kits) (Alt: 2834112-2) RoHS: Compliant Min Qty: 5880 Package Multiple: 5880 Container: Box | 0 |
|
$0.7987 / $0.8748 | Buy Now |
DISTI #
571-2834112-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 5.08MM TOP ENTRY MSC 3P_GY RoHS: Compliant | 0 |
|
$0.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5880 Package Multiple: 5880 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.7460 | Buy Now |
DISTI #
AMP2834112-2
|
Heilind Electronics | 5.08MM TOP ENTRY MSC 3P_GY | Americas - 0 in Stock |
|
$0.9322 / $0.9461 | Buy Now |
|
Onlinecomponents.com | 5.08MM TOP ENTRY MSC 3P_GY RoHS: Compliant | 0 |
|
$0.7870 / $2.1550 | Buy Now |
DISTI #
AMP2834112-2
|
Interstate Connecting Components | 5.08MM TOP ENTRY MSC 3P_GY | 0 |
|
$0.9322 / $0.9461 | Buy Now |
|
Master Electronics | 5.08MM TOP ENTRY MSC 3P_GY RoHS: Compliant | 0 |
|
$0.7870 / $2.1550 | Buy Now |
Part Details for 2834112-2
2834112-2 CAD Models
2834112-2 Part Data Attributes
|
2834112-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2834112-2
TE Connectivity
(2834112-2) 5.08MM TOP ENTRY MSC 3P_GY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 2 | |
Number of Ways | 3 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |