-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 9A, 1 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC9955
|
Newark | Connector, Plug, Poke-In, 2Pos, 4.5Mm, Product Range:Light-N-Lok Series, No. Of Contacts:2Contacts, Gender:Receptacle, Pitch Spacing:4.5Mm, Contact Termination Type:Crimp, No. Of Rows:1Rows, Connector Mounting:Cable Mount, Contact Rohs Compliant: Yes |Te Connectivity 2834049-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$0.2650 / $0.3940 | Buy Now |
DISTI #
A124496-ND
|
DigiKey | REC, 2P LATCHED POKE-IN WTW CONN Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
53 In Stock |
|
$0.1764 / $0.3800 | Buy Now |
DISTI #
2834049-3
|
Avnet Americas | Conn Wire to Wire RCP 2 POS 4.5mm ST Cable Mount Bag - Bag (Alt: 2834049-3) RoHS: Compliant Min Qty: 48000 Package Multiple: 500 Lead time: 25 Weeks, 3 Days Container: Bag | 0 |
|
$0.1870 | Buy Now |
DISTI #
571-2834049-3
|
Mouser Electronics | Lighting Connectors REC 2P LATCHED POKE-IN WTW CONN.OE RoHS: Compliant | 1739 |
|
$0.2060 / $0.4500 | Buy Now |
|
Future Electronics | 2 Position 16-22 AWG Orange Wire to Wire Cable Mount Straight Lighting Connector RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1600 / $0.1790 | Buy Now |
DISTI #
AMP2834049-3
|
Heilind Electronics | REC 2P LATCHED POKE-IN WTW CONN.OE | Americas - 0 in Stock |
|
$0.2005 | Buy Now |
|
Onlinecomponents.com | REC, 2P LATCHED POKE-IN WTW CONN.OE RoHS: Compliant |
71936 In Stock |
|
$0.2039 / $0.3241 | Buy Now |
DISTI #
2834049-3
|
TTI | Lighting Connectors REC 2P LATCHED POKE-IN WTW CONN.OE Min Qty: 48000 Package Multiple: 48000 Container: Each | Americas - 0 |
|
$0.2000 / $0.2040 | Buy Now |
DISTI #
2834049-3
|
Avnet Americas | Conn Wire to Wire RCP 2 POS 4.5mm ST Cable Mount Bag - Bag (Alt: 2834049-3) RoHS: Compliant Min Qty: 48000 Package Multiple: 500 Lead time: 25 Weeks, 3 Days Container: Bag | 0 |
|
$0.1870 | Buy Now |
DISTI #
AMP2834049-3
|
Interstate Connecting Components | REC 2P LATCHED POKE-IN WTW CONN.OE | 0 |
|
$0.2005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2834049-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2834049-3
TE Connectivity
Barrier Strip Terminal Block, 9A, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 9 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 2834049-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2834049-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2834049-4 | (2834049-4) REC, 2P LATCHED POKE-IN WTW CONN.RD | TE Connectivity | 2834049-3 vs 2834049-4 |