-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2834048-4) PLUG, 2P LATCHED POKE-IN WTW CONN.RD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y0329
|
Newark | Connector, Plug, Poke-In, 2Pos, 4.5Mm, Product Range:Light-N-Lok Series, No. Of Contacts:2Contacts, Gender:Plug, Pitch Spacing:4.5Mm, Contact Termination Type:Crimp, No. Of Rows:1Rows, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 2834048-4 RoHS: Compliant Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2410 | Buy Now |
DISTI #
A124493-ND
|
DigiKey | PLUG, 2P LATCHED POKE-IN WTW CON Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
45100 In Stock |
|
$0.2085 / $0.3700 | Buy Now |
DISTI #
2834048-4
|
Avnet Americas | Conn Wire to Wire PL 2 POS 4.5mm ST Cable Mount Bag - Bag (Alt: 2834048-4) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 2 Days Container: Bag | 0 |
|
$0.1758 / $0.1925 | Buy Now |
DISTI #
571-2834048-4
|
Mouser Electronics | Lighting Connectors PLUG 2P LATCHED POKE-IN WTW CONN.RD RoHS: Compliant | 3000 |
|
$0.1940 / $0.3700 | Buy Now |
|
Future Electronics | 2 Position 16-22 AWG Red Latched Wire to Wire Poke In Connector RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$0.1642 | Buy Now |
DISTI #
AMP2834048-4
|
Heilind Electronics | PLUG 2P LATCHED POKE-IN WTW CONN.RD | Americas - 0 in Stock40125 On Order |
|
$0.1950 / $0.2082 | Buy Now |
|
Onlinecomponents.com | PLUG, 2P LATCHED POKE-IN WTW CONN.RD RoHS: Compliant | 0 |
|
$0.1702 / $0.2371 | Buy Now |
DISTI #
2834048-4
|
TTI | Lighting Connectors PLUG 2P LATCHED POKE-IN WTW CONN.RD Min Qty: 8000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.1630 / $0.1690 | Buy Now |
DISTI #
AMP2834048-4
|
Interstate Connecting Components | PLUG 2P LATCHED POKE-IN WTW CONN.RD | 013375 On Order |
|
$0.1950 / $0.2082 | Buy Now |
DISTI #
2834048-4
|
Avnet Abacus | Conn Wire to Wire PL 2 POS 4.5mm ST Cable Mount Bag (Alt: 2834048-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2834048-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2834048-4
TE Connectivity
(2834048-4) PLUG, 2P LATCHED POKE-IN WTW CONN.RD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Pitch | 4.5 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 22 AWG |