Part Details for 2832292 by Phoenix Contact
Overview of 2832292 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2832292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3128-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 9.84' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$42.2580 / $45.8500 | Buy Now |
DISTI #
651-2832292
|
Mouser Electronics | Ethernet Cables / Networking Cables FL CAT5 PATCH 3.0 RoHS: Compliant | 15 |
|
$44.6900 / $45.8500 | Buy Now |
|
Onlinecomponents.com | Patch cable - CAT5 - assembled - 3 m RoHS: Compliant | 10 Factory Stock |
|
$38.2300 / $48.5600 | Buy Now |
DISTI #
2832292
|
TTI | Ethernet Cables / Networking Cables FL CAT5 PATCH 3.0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$36.4800 / $42.3600 | Buy Now |
DISTI #
000000000002143373
|
Sager | Ethernet Cables / Networking Cables FL CAT5 PATCH 3.0 Min Qty: 1 | 0 |
|
$46.4300 / $52.0000 | Buy Now |
|
Dynamic Solutions GmbH | Patch cable | 1700 |
|
RFQ | |
|
Master Electronics | Patch cable - CAT5 - assembled - 3 m RoHS: Compliant | 10 Factory Stock |
|
$38.2300 / $48.5600 | Buy Now |