Part Details for 2831E by B&K Precision Corporation
Overview of 2831E by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2831E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0915
|
Newark | Multimeter, Digital, Bench, 4-1/2 Digit, No. Of Digits:4.5, Dmm Connectivity:Usb, Current Measure Ac Max:20A, Voltage Measure Ac Max:750V, Resistance Measure Max:20Mohm, Product Range:-, Current Measure Dc Max:20A, Plug Type:- Rohs Compliant: Yes |B&k Precision 2831E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$477.2400 | Buy Now |
DISTI #
BK2831E-ND
|
DigiKey | DMM BENCH 4 1/2 DIGIT TRUE RMS Min Qty: 1 Lead time: 12 Weeks Container: Box |
28 In Stock |
|
$480.0000 | Buy Now |
DISTI #
615-2831E
|
Mouser Electronics | Digital Multimeters 4 1/2 Digit True RMS Bench Multimeter RoHS: Compliant | 26 |
|
$479.9900 | Buy Now |
DISTI #
70146256
|
RS | DMM 4 1/2 Digit Dual VFD Display, , 5491B Series | B&K Precision 2831E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$485.0000 | Buy Now |
|
Onlinecomponents.com | 4 1/2 Digit True RMS Bench Multimeter RoHS: Compliant | 0 |
|
$492.0000 | Buy Now |
DISTI #
18245.1
|
TestEquity LLC | B&K Precision 2831E Digital Multimeter | 2 |
|
$485.0000 | Buy Now |