There are no models available for this part yet.
Overview of 2831800000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2831800000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-2831800000-ND
|
DigiKey | ZQV 4N/2 WT Min Qty: 1 Lead time: 11 Weeks Container: Box |
60 In Stock |
|
$0.9790 / $1.2300 | Buy Now | |
DISTI #
2831800000
|
Avnet Americas | ZQV 4N/2 WT (Alt: 2831800000) Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.4661 / $0.5370 | Buy Now | |
DISTI #
470-2831800000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 4N/2 WT RoHS: Compliant | 140 |
|
$0.8510 / $1.0500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4884 / $0.7343 | Buy Now |