Part Details for 2831600000 by Weidmüller Interface GmbH & Co. KG
Overview of 2831600000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2831600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2831600000-ND
|
DigiKey | TERM PLUG-IN 2.5MM 6POS WHT Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5630 | Buy Now |
DISTI #
2831600000
|
Avnet Americas | ZQV 2.5N/6 WT - Bulk (Alt: 2831600000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$2.0262 | Buy Now |
DISTI #
470-2831600000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 2.5N/6 WT | 0 |
|
$2.2600 / $4.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 280 Factory Stock |
|
$2.1200 / $3.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 280 Factory Stock |
|
$2.1200 / $3.1900 | Buy Now |