Part Details for 2831560000 by Weidmüller Interface GmbH & Co. KG
Overview of 2831560000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2831560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2831560000-ND
|
DigiKey | TERM PLUG-IN 2.5MM 2POS WHT Min Qty: 60 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8348 | Buy Now |
DISTI #
2831560000
|
Avnet Americas | ZQV 2.5N/2 WT (Alt: 2831560000) Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
DISTI #
470-2831560000
|
Mouser Electronics | Weidmuller ZQV 2.5N/2 WT | 0 |
|
$0.4490 / $1.3600 | Order Now |
|
Onlinecomponents.com | 1257 Factory Stock |
|
$0.4707 / $0.7077 | Buy Now | |
DISTI #
2831560000
|
Avnet Americas | ZQV 2.5N/2 WT (Alt: 2831560000) Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
|
Master Electronics | 1257 Factory Stock |
|
$0.4707 / $0.7077 | Buy Now |