There are no models available for this part yet.
Overview of 28312 by PROXXON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72831-201LF | Amphenol Communications Solutions | SOFIX® Shielded Cable Connectors, Backplane Connectors, Signal IDC, 8 Position. | |
10142928-312KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 12 position |
Price & Stock for 28312 by PROXXON
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47X3179
|
Newark | Polishing Set, 50Mm Dia, 5Pcs, Rotational Speed Max:-, Bristle Material:Brass, Steel, Brush Diameter:50Mm, Brush Type:Rotary, Product Range:-, External Diameter:50Mm Rohs Compliant: Na |Proxxon 28312 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$24.8100 / $31.2000 | Buy Now | |
DISTI #
PR28312
|
TME | Set of discs Min Qty: 1 | 0 |
|
$30.2800 / $33.5200 | RFQ |
CAD Models for 28312 by PROXXON
Part Data Attributes for 28312 by PROXXON
28312
PROXXON
|
|
---|---|
Samacsys Manufacturer
|
PROXXON
|
Want to compare parts?
-
28312PROXXONVS
-