Part Details for 2831/3 WH005 by Alpha Wire
Overview of 2831/3 WH005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72831L10TF8 | Renesas Electronics Corporation | 2K x 9 DualSync FIFO, 5.0V | |
72831L25PF | Renesas Electronics Corporation | 2K x 9 DualSync FIFO, 5.0V | |
74ALVC162831DF8 | Renesas Electronics Corporation | 1 TO 4 ADDRESS REGISTER D |
Price & Stock for 2831/3 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7780
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 24Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Product Range:-Rohs Compliant: Yes |Alpha Wire 2831/3 WH005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$2,199.2500 | Buy Now |
DISTI #
A2831/3WH100-ND
|
DigiKey | CABLE 3CON 24AWG WHT SHLD 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
9 In Stock |
|
$1,980.9000 | Buy Now |
DISTI #
3937-2831/3WH005-ND
|
DigiKey | CABLE 3CON 24AWG WHT SHLD 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-2831/3-100-01
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 3 Conductor High-Low Temperature Cable, Braid 600V 100ft White RoHS: Compliant | 0 |
|
$1,994.3100 | Order Now |
DISTI #
73558885
|
RS | Multiconductor Cable, High/Low Temperature,24Awg/3C, Braid Shield, White | Alpha Wire 2831/3 WH005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,167.3800 | RFQ |