Part Details for 2831/3 WH001 by Alpha Wire
Overview of 2831/3 WH001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72831L10TF8 | Renesas Electronics Corporation | 2K x 9 DualSync FIFO, 5.0V | |
72831L25PF | Renesas Electronics Corporation | 2K x 9 DualSync FIFO, 5.0V | |
74ALVC162831DF8 | Renesas Electronics Corporation | 1 TO 4 ADDRESS REGISTER D |
Price & Stock for 2831/3 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7781
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 24Awg, 1000Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 2831/3 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$8,374.1100 | Buy Now |
DISTI #
3937-2831/3WH001-ND
|
DigiKey | CABLE 3COND 24AWG WHITE SHLD Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$16,973.9600 | Buy Now |
DISTI #
2831/3WH001-ND
|
DigiKey | CABLE 3COND 24AWG WHITE SHLD Min Qty: 1 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.5427 | Buy Now |
DISTI #
602-2831/3-1000-01
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 3 Conductor High-Low Temperature Cable, Braid 600V 1000ft White RoHS: Compliant | 0 |
|
$7,541.8700 | Order Now |
DISTI #
73558884
|
RS | Multiconductor Cable, High/Low Temperature,24Awg/3C, Braid Shield, White | Alpha Wire 2831/3 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$8,252.7400 | RFQ |
Part Details for 2831/3 WH001
2831/3 WH001 CAD Models
2831/3 WH001 Part Data Attributes
|
2831/3 WH001
Alpha Wire
Buy Now
|
Compare Parts:
2831/3 WH001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |