Part Details for 2830EB by Davies Molding LLC
Overview of 2830EB by Davies Molding LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2830EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6995
|
Newark | Cc4 Blk M8X1.25X1.18[30] Ps Rohs Compliant: Yes |Davies Molding 2830EB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.5510 | Buy Now |
DISTI #
2830EB-ND
|
DigiKey | KNOB 4 ARM THERMOSET POLYESTER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
99 In Stock |
|
$1.6726 / $2.7900 | Buy Now |
DISTI #
5164-2830EB
|
Mouser Electronics | Knobs & Dials Clamping Four Arm 50x25x22 RoHS: Compliant | 100 |
|
$2.1600 / $2.3300 | Buy Now |
DISTI #
71619063
|
RS | 50mm Diameter Thermoset Four Arm Clamping Knob M8X1.25 Projecting Stud | Davies Molding 2830EB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8500 / $3.0900 | RFQ |
|
Onlinecomponents.com | Cc4~blk~m8x1.25x1.18[30] Ps RoHS: Compliant | 0 |
|
$1.5000 / $3.5400 | Buy Now |
DISTI #
67014028
|
Verical | Clamping knobs Min Qty: 91 Package Multiple: 1 | Americas - 100 |
|
$0.8998 / $0.9419 | Buy Now |
Part Details for 2830EB
2830EB CAD Models
2830EB Part Data Attributes
|
2830EB
Davies Molding LLC
Buy Now
|
Compare Parts:
2830EB
Davies Molding LLC
|
Samacsys Manufacturer | Davies Molding |