Part Details for 2830EA by Davies Molding LLC
Overview of 2830EA by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2830EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6994
|
Newark | Four Arm Clamping Knob, Phenolic, 50Mm, Shaft Type:Round Shaft, Shaft Diameter:8Mm, Knob Material:Phenolic, Knob/Dial Style:Finger Grip, Knob Diameter:50Mm, Product Range:2830 Series Rohs Compliant: Yes |Davies Molding 2830EA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$0.5450 | Buy Now |
DISTI #
1722-1417-ND
|
DigiKey | KNOB 4 ARM THERMOSET POLYESTER Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
200 In Stock |
|
$2.8597 / $3.4700 | Buy Now |
DISTI #
5164-2830EA
|
Mouser Electronics | Knobs & Dials 50mm Diam. M8X1.25 Projecting Stud RoHS: Compliant | 0 |
|
$2.7800 / $2.8500 | Order Now |
DISTI #
71619062
|
RS | 50mm Diameter Thermoset Four Arm Clamping Knob M8X1.25 Projecting Stud | Davies Molding 2830EA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8300 / $3.0700 | RFQ |
|
Onlinecomponents.com | Cc4~blk~m8x1.25x0.79[20] Ps RoHS: Compliant | 0 |
|
$1.4900 / $3.5100 | Buy Now |