Part Details for 2830BJ by Davies Molding LLC
Overview of 2830BJ by Davies Molding LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2830BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6886
|
Newark | Knob, Finger Grip, Phenolic, 2", Black, Shaft Type:Threaded Shaft, Shaft Diameter:0.38", Knob Material:Phenolic, Knob/Dial Style:Finger Grip, Knob Diameter:2", Product Range:2830 Series Rohs Compliant: Yes |Davies Molding 2830BJ RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 | Buy Now |
DISTI #
1722-1044-ND
|
DigiKey | KNOB 4 ARM 3/8"-16 PHENOLIC Min Qty: 250 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6414 | Buy Now |
DISTI #
5164-2830BJ
|
Mouser Electronics | Knobs & Dials Four Arm Knobs RoHS: Compliant | 0 |
|
$3.0300 / $3.3000 | Order Now |
DISTI #
70670848
|
RS | Four Arm Knobs | Davies Molding 2830BJ RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8300 / $4.1600 | RFQ |
|
Onlinecomponents.com | CC4~BLK~3/8-16X1/2FI212DR-THRU RoHS: Compliant |
50 In Stock |
|
$1.7800 / $3.2600 | Buy Now |
DISTI #
51636105
|
Verical | 4 Prong Knob, Black Min Qty: 20 Package Multiple: 10 Date Code: 1705 | Americas - 50 |
|
$2.3140 / $4.2380 | Buy Now |
|
Master Electronics | CC4~BLK~3/8-16X1/2FI212DR-THRU RoHS: Compliant |
50 In Stock |
|
$1.7800 / $3.2600 | Buy Now |