Part Details for 28308 by Wiha Quality Tools
Overview of 28308 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T6944
|
Newark | Insulated Slimline Blades, Tip Size 1:3Mm, Tip Size 2:-, Blade Length:45.7Mm, Overall Length:90Mm, Product Range:- Rohs Compliant: Yes |Wiha 28308 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1900 | Buy Now |
DISTI #
431-1815-ND
|
DigiKey | INSULATED SLIMLINE SLOTTED BLADE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
13 In Stock |
|
$5.7104 / $6.1400 | Buy Now |
DISTI #
596-28308
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Insulated SlimLine Blade Slotted 3.0mm | 0 |
|
$6.2500 | Order Now |
|
Onlinecomponents.com | Insulated SlimLine Slotted Blade 3.0mm |
2 In Stock |
|
$5.9100 / $12.2700 | Buy Now |
|
Master Electronics | Insulated SlimLine Slotted Blade 3.0mm |
2 In Stock |
|
$5.9100 / $12.2700 | Buy Now |
DISTI #
881IE308
|
TestEquity LLC | Wiha 28308 Screwdriver Blade, Slotted, Slimline, 3.0mm Size, 0.6Nm, 90mm OAL, w/Insulated Tip | 0 |
|
$7.3700 | Buy Now |