Part Details for 2830774 (ALTERNATE: 2830774) by RS Pro
Overview of 2830774 (ALTERNATE: 2830774) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2830774 (ALTERNATE: 2830774)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70825655
|
RS | Earth Block Screw Down7 Way Double Screw 0 - 16 mm2 76.99mm Length | RS PRO 2830774 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5100 / $7.9900 | RFQ |