Part Details for 283-337 by WAGO Innovative Connections
Overview of 283-337 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 283-337
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1330
|
Newark | Separator Plate, 2 Mm Thick, Oversized, Gray |Wago 283-337 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $2.5900 | Buy Now |
DISTI #
2946-283-337-ND
|
DigiKey | SEPARATOR PLATE, 2 MM THICK, OVE Min Qty: 25 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.2360 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$1.3700 | Buy Now |
|
Onlinecomponents.com | Separator plate - 2 mm thick - oversized - gray RoHS: Compliant |
15 Partner Stock |
|
$1.7600 / $2.6300 | Buy Now |
|
Master Electronics | Separator plate - 2 mm thick - oversized - gray RoHS: Compliant |
15 Partner Stock |
|
$1.7600 / $2.6300 | Buy Now |