Part Details for 283-328 by WAGO Innovative Connections
Overview of 283-328 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 283-328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K2197
|
Newark | Standard Terminal Block, For Use With:Rail Mounted Terminal Blocks, Accessory Type:End And Intermediate Plate, Product Range:280 Series, Colour:Orange Rohs Compliant: Yes |Wago 283-328 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.1800 | Buy Now |
DISTI #
2946-283-328-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 2.5 Min Qty: 1 Lead time: 12 Weeks Container: Box |
92 In Stock |
|
$1.0725 / $1.9600 | Buy Now |
|
Future Electronics | 2 Position Orange 2.5 mm End and Intermediate Plate for Rail Mounted Terminal RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$2.0500 / $2.2900 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 2.5 mm thick - orange RoHS: Compliant |
71 In Stock |
|
$2.0900 / $2.9100 | Buy Now |
DISTI #
57453447
|
Verical | Connector Accessories End Plate/Intermediate Plate Straight Polyamide 6/6 Orange Box RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 25 |
|
$2.7170 / $3.7830 | Buy Now |
DISTI #
283-328
|
TME | End/partition plate, orange, 283 Min Qty: 2 | 21 |
|
$0.7000 / $1.0000 | Buy Now |
|
Master Electronics | End and intermediate plate - 2.5 mm thick - orange RoHS: Compliant |
71 In Stock |
|
$2.0900 / $2.9100 | Buy Now |