283-2.2-RC
Xicon Passive Components
Description: Fixed Resistor, Metal Oxide Film, 3W, 2.2ohm, 350V, 5% +/-Tol, -350,350ppm/Cel,

Overview of 283-2.2-RC by Xicon Passive Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 283-2.2-RC by Xicon Passive Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 283-2.2-RC by Xicon Passive Components

283-2.2-RC
Xicon Passive Components
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
XICON PASSIVE COMPONENTS
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.8 mm
Lead Length
28 mm
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.5 mm
Package Length
16 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
3 W
Resistance
2.2 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL OXIDE FILM
Temperature Coefficient
350 ppm/°C
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. 283-2.2-RC
    Xicon Passive Components
    Fixed Resistor, Metal Oxide Film, 3W, 2.2ohm, 350V, 5% +/-Tol, -350,350ppm/Cel,
    VS

Alternate Parts for 283-2.2-RC

This table gives cross-reference parts and alternative options found for 283-2.2-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 283-2.2-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
283-2.2 Fixed Resistor, Metal Oxide Film, 3W, 2.2ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, Xicon Passive Components 283-2.2-RC vs 283-2.2
ROX3SJ2R2BL Fixed Resistor, Metal Oxide Film, 3W, 2.2ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED TE Connectivity 283-2.2-RC vs ROX3SJ2R2BL
ROX3SJ2R2 Fixed Resistor, Metal Oxide Film, 3W, 2.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TE Connectivity 283-2.2-RC vs ROX3SJ2R2
MOR03SJ022JB00 Fixed Resistor, Metal Oxide Film, 3W, 2.2ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED Royal Electronic Factory (Thailand) Co Ltd 283-2.2-RC vs MOR03SJ022JB00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 283-2.2-RC by Xicon Passive Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 283-2.2-RC by Xicon Passive Components

Select Manufacturer
Which Manufacturer of 283-2.2-RC would you like to use for your alert(s)?
  • Please alert me when 283-2.2-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 283-2.2-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 283-2.2-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 283-2.2-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 283-2.2-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 283-2.2-RC by Xicon Passive Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: