282N by:

Part Details for 282N by Avago Technologies

Overview of 282N by Avago Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9002AC-282N33SG35.00000 SiTime 1 to 220 MHz, Differential Spread-spectrum Oscillator
SiT9002AI-282N25DO150.00000 SiTime 1 to 220 MHz, Differential Spread-spectrum Oscillator
SIT9002AC-282N33SB3.00000 SiTime 1 to 220 MHz, Differential Spread-spectrum Oscillator

Part Details for 282N

282N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 282N by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 282N by Avago Technologies

Select Manufacturer
Which Manufacturer of 282N would you like to use for your alert(s)?
  • Please alert me when 282N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 282N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 282N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 282N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 282N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 282N by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: