Part Details for 282FG1K by US Sensor
Overview of 282FG1K by US Sensor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 282FG1K
282FG1K CAD Models
282FG1K Part Data Attributes
|
282FG1K
US Sensor
Buy Now
Datasheet
|
Compare Parts:
282FG1K
US Sensor
NTC Thermistor, 2800ohm, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | US SENSOR CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | GLASS ENCAPSULATED, HERMETICALLY SEALED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.002 W | |
Resistance | 2800 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3419 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |